
STUDIO-30630-EVB | |
|---|---|
DigiKey Part Number | 1428-1056-ND |
Manufacturer | |
Manufacturer Product Number | STUDIO-30630-EVB |
Description | FIREFLY DEV KIT ICM-30630 |
Customer Reference | |
Detailed Description | ICM-30630 FireFly Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ICM-30630 | |
Note | - |

