VLBS1007083T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLBS1007083T-R15L

DigiKey Part Number
445-175338-2-ND - Tape & Reel (TR)
445-175338-1-ND - Cut Tape (CT)
445-175338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLBS1007083T-R15L
Description
FIXED IND 150NH 70A 0.18MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 70 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLBS1007083T-R15L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
150 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
71A
Shielding
Shielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.276" W (10.00mm x 7.00mm)
Height - Seated (Max)
0.327" (8.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,31700 €13,17 €
1001,08260 €108,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,98180 €392,72 €
8000,92584 €740,67 €
1.2000,89463 €1.073,56 €
2.0000,85686 €1.713,72 €
2.8000,83287 €2.332,04 €
4.0000,80821 €3.232,84 €
10.0000,80479 €8.047,90 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,98400 €