
SLF10165T-150M3R13PF | |
|---|---|
DigiKey Part Number | 445-6479-2-ND - Tape & Reel (TR) 445-6479-1-ND - Cut Tape (CT) 445-6479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10165T-150M3R13PF |
Description | FIXED IND 15UH 3.1A 32.4MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 32.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10165T-150M3R13PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.398" L x 0.398" W (10.10mm x 10.10mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62800 € | 6,28 € |
| 100 | 0,51650 € | 51,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45954 € | 229,77 € |
| 1.000 | 0,43332 € | 433,32 € |
| 1.500 | 0,41870 € | 628,05 € |
| 2.500 | 0,40099 € | 1.002,48 € |
| 3.500 | 0,38974 € | 1.364,09 € |
| 5.000 | 0,37818 € | 1.890,90 € |
| 12.500 | 0,35364 € | 4.420,50 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

