
| NLV32T-R10J-EF | |
|---|---|
| DigiKey Part Number | 445-16614-2-ND - Tape & Reel (TR) 445-16614-1-ND - Cut Tape (CT) 445-16614-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NLV32T-R10J-EF | 
| Description | FIXED IND 100NH 450MA 440MOHM SM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 450 mA 440mOhm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | NLV32T-R10J-EF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 100 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 440mOhm Max | |
| Q @ Freq | 28 @ 100MHz | |
| Frequency - Self Resonant | 700MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.094" (2.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,15000 € | 0,15 € | 
| 10 | 0,12300 € | 1,23 € | 
| 100 | 0,10120 € | 10,12 € | 
| 1.000 | 0,08316 € | 83,16 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,07998 € | 159,96 € | 
| 4.000 | 0,07541 € | 301,64 € | 
| 6.000 | 0,07286 € | 437,16 € | 
| 10.000 | 0,06977 € | 697,70 € | 
| 14.000 | 0,06781 € | 949,34 € | 
| 20.000 | 0,06580 € | 1.316,00 € | 
| 50.000 | 0,06090 € | 3.045,00 € | 
| 100.000 | 0,05776 € | 5.776,00 € | 
| Unit Price without VAT: | 0,15000 € | 
|---|---|
| Unit Price with VAT: | 0,18600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece