0.2 µF ±2% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA572C0G2J204G640LH

DigiKey Part Number
445-CAA572C0G2J204G640LHTR-ND - Tape & Reel (TR)
445-CAA572C0G2J204G640LHCT-ND - Cut Tape (CT)
445-CAA572C0G2J204G640LHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA572C0G2J204G640LH
Description
COMMERCIAL GRADE,INLINE MEGA CAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.2 µF ±2% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,54000 €11,54 €
108,91600 €89,16 €
507,86640 €393,32 €
1007,54140 €754,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,85178 €2.740,71 €
8006,67534 €5.340,27 €
1.2006,58695 €7.904,34 €
Manufacturers Standard Package
Unit Price without VAT:11,54000 €
Unit Price with VAT:14,30960 €