MMCB3528G0T-0041A1 - Filter 26GHz ~ 30GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCB3528G0T-0041A1 SAMPLE WITH TEST BOARD

DigiKey Part Number
445-MMCB3528G0T-0041A1SAMPLEWITHTESTBOARD-ND
Manufacturer
Manufacturer Product Number
MMCB3528G0T-0041A1 SAMPLE WITH TEST BOARD
Description
EVAL BOARD MMCB3528G0T-0041A1
Customer Reference
Detailed Description
MMCB3528G0T-0041A1 - Filter 26GHz ~ 30GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Frequency
26GHz ~ 30GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MMCB3528G0T-0041A1
Note
-
RF Type
-
RF Frequency
26GHz ~ 30GHz
Function
Filter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,81000 €54,81 €
Manufacturers Standard Package
Unit Price without VAT:54,81000 €
Unit Price with VAT:67,96440 €