MLK1005S5N6D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 20.728
Unit Price: 0,09000 €
Datasheet
5.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLK1005S5N6D

DigiKey Part Number
445-1464-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLK1005S5N6D
Description
FIXED IND 5.6NH 400MA 300 MOHM
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 400 mA 300mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK1005S5N6D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.5nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes