MLK0603L1N3ST000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 42.320
Unit Price: 0,14000 €
Datasheet
MLK0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MLK0603
0201 PKG

MLK0603L1N3ST000

DigiKey Part Number
445-6339-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLK0603L1N3ST000
Description
FIXED IND 1.3NH 300MA 240MOHM SM
Customer Reference
Detailed Description
1.3 nH Unshielded Multilayer Inductor 300 mA 240mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLK0603L1N3ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
1.3 nH
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
6 @ 300MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes