
| MLJ1005WR12JT000 | |
|---|---|
| DigiKey Part Number | 445-180949-2-ND - Tape & Reel (TR) 445-180949-1-ND - Cut Tape (CT) 445-180949-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MLJ1005WR12JT000 | 
| Description | FIXED IND 120NH 450MA 390MOHM SM | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 120 nH Shielded Multilayer Inductor 450 mA 390mOhm Max 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLJ1005WR12JT000 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 120 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 380mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 390mOhm Max | |
| Q @ Freq | 15 @ 25MHz | |
| Frequency - Self Resonant | 460MHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 25 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | 0402 | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,18000 € | 0,18 € | 
| 10 | 0,14700 € | 1,47 € | 
| 100 | 0,12140 € | 12,14 € | 
| 1.000 | 0,09979 € | 99,79 € | 
| 5.000 | 0,08705 € | 435,25 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,08373 € | 837,30 € | 
| 20.000 | 0,07896 € | 1.579,20 € | 
| 30.000 | 0,07630 € | 2.289,00 € | 
| 50.000 | 0,07308 € | 3.654,00 € | 
| 70.000 | 0,07104 € | 4.972,80 € | 
| 100.000 | 0,07073 € | 7.073,00 € | 
| Unit Price without VAT: | 0,18000 € | 
|---|---|
| Unit Price with VAT: | 0,22320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece