
MHQ1005P6N8GT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P6N8GT000TR-ND - Tape & Reel (TR) 445-MHQ1005P6N8GT000CT-ND - Cut Tape (CT) 445-MHQ1005P6N8GT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P6N8GT000 |
Description | FIXED IND 6.8NH 700MA 140MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P6N8GT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 6.8 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 100 | 0,07580 € | 7,58 € |
| 1.000 | 0,06234 € | 62,34 € |
| 5.000 | 0,05437 € | 271,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05229 € | 522,90 € |
| 20.000 | 0,04931 € | 986,20 € |
| 30.000 | 0,04765 € | 1.429,50 € |
| 50.000 | 0,04564 € | 2.282,00 € |
| 70.000 | 0,04436 € | 3.105,20 € |
| 100.000 | 0,04304 € | 4.304,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

