
MHQ1005P5N6CT000 | |
|---|---|
DigiKey Part Number | 445-175366-2-ND - Tape & Reel (TR) 445-175366-1-ND - Cut Tape (CT) 445-175366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P5N6CT000 |
Description | FIXED IND 5.6NH 800MA 130MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 800 mA 130mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P5N6CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07160 € | 7,16 € |
| 1.000 | 0,05888 € | 58,88 € |
| 5.000 | 0,05136 € | 256,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04940 € | 494,00 € |
| 20.000 | 0,04658 € | 931,60 € |
| 30.000 | 0,04501 € | 1.350,30 € |
| 50.000 | 0,04310 € | 2.155,00 € |
| 70.000 | 0,04190 € | 2.933,00 € |
| 100.000 | 0,04066 € | 4.066,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

