MHQ1005075HA5N1BTD25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005075HA20NHTD25

DigiKey Part Number
445-MHQ1005075HA20NHTD25TR-ND - Tape & Reel (TR)
445-MHQ1005075HA20NHTD25CT-ND - Cut Tape (CT)
445-MHQ1005075HA20NHTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005075HA20NHTD25
Description
FIXED IND 20NH 0.28A 600 MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 nH Unshielded Multilayer Inductor 280 mA 600mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
20 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
2.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.752
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11500 €1,15 €
250,10640 €2,66 €
500,10040 €5,02 €
1000,09460 €9,46 €
2500,08744 €21,86 €
5000,08244 €41,22 €
1.0000,07772 €77,72 €
2.5000,07191 €179,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,06646 €531,68 €
16.0000,06267 €1.002,72 €
24.0000,06056 €1.453,44 €
40.0000,05800 €2.320,00 €
56.0000,05637 €3.156,72 €
80.0000,05470 €4.376,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €