Similar
Similar

CSA309-7.3728MABJ-UB | |
|---|---|
DigiKey Part Number | 300-8419-ND |
Manufacturer | |
Manufacturer Product Number | CSA309-7.3728MABJ-UB |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.346" L (3.00mm x 8.80mm) | |
Height - Seated (Max) | 0.354" (9.00mm) |



