
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 1600 | |
Finish | Epoxy | |
Height | 0.787" (20.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 24 | 13,14000 € | 315,36 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 29,97080 € |

