
FA23C0G2J104JRU06 | |
|---|---|
DigiKey Part Number | 445-181524-1-ND - Cut Tape (CT) 445-181524-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA23C0G2J104JRU06 |
Description | CAP CER 0.1UF 630V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA23C0G2J104JRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.335" L x 0.217" W (8.50mm x 5.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,40500 € | 34,05 € |
| 50 | 2,89120 € | 144,56 € |
| 100 | 2,73210 € | 273,21 € |
| 500 | 2,46294 € | 1.231,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,31154 € | 2.311,54 € |
| 2.000 | 2,24480 € | 4.489,60 € |
| 3.000 | 2,21135 € | 6.634,05 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,82800 € |

