

CGA9P4X7T2W105K250KE | |
|---|---|
DigiKey Part Number | 445-8765-2-ND - Tape & Reel (TR) 445-8765-1-ND - Cut Tape (CT) 445-8765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P4X7T2W105K250KE |
Description | CAP CER 1UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P4X7T2W105K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,68200 € | 16,82 € |
| 50 | 1,50480 € | 75,24 € |
| 100 | 1,40740 € | 140,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25290 € | 626,45 € |
| 1.000 | 1,19994 € | 1.199,94 € |
| 1.500 | 1,18982 € | 1.784,73 € |
| 2.500 | 1,16096 € | 2.902,40 € |
| 3.500 | 1,14410 € | 4.004,35 € |
| 5.000 | 1,12787 € | 5.639,35 € |
| 6.000 | 1,12017 € | 6.721,02 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,23640 € |

