

CGA5L1X5R1C156M160AC | |
|---|---|
DigiKey Part Number | 445-12846-2-ND - Tape & Reel (TR) 445-12846-1-ND - Cut Tape (CT) 445-12846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X5R1C156M160AC |
Description | CAP CER 15UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X5R1C156M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59600 € | 5,96 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42450 € | 42,45 € |
| 500 | 0,35624 € | 178,12 € |
| 1.000 | 0,33512 € | 335,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30866 € | 617,32 € |
| 4.000 | 0,29477 € | 1.179,08 € |
| 6.000 | 0,28780 € | 1.726,80 € |
| 10.000 | 0,28009 € | 2.800,90 € |
| 14.000 | 0,27557 € | 3.857,98 € |
| 20.000 | 0,27123 € | 5.424,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

