

CGA5L3X7T2E224K160AE | |
|---|---|
DigiKey Part Number | 445-8798-2-ND - Tape & Reel (TR) 445-8798-1-ND - Cut Tape (CT) 445-8798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7T2E224K160AE |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7T2E224K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53900 € | 5,39 € |
| 50 | 0,41960 € | 20,98 € |
| 100 | 0,38260 € | 38,26 € |
| 500 | 0,34144 € | 170,72 € |
| 1.000 | 0,30107 € | 301,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29092 € | 581,84 € |
| 4.000 | 0,27761 € | 1.110,44 € |
| 6.000 | 0,26837 € | 1.610,22 € |
| 10.000 | 0,25532 € | 2.553,20 € |
| 14.000 | 0,25335 € | 3.546,90 € |
| 20.000 | 0,25270 € | 5.054,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |


