
CGA4J2X7R1H334K125DA | |
|---|---|
DigiKey Part Number | 445-CGA4J2X7R1H334K125DATR-ND - Tape & Reel (TR) 445-CGA4J2X7R1H334K125DACT-ND - Cut Tape (CT) 445-CGA4J2X7R1H334K125DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R1H334K125DA |
Description | AUTOMOTIVE GRADE,0805,X7R,50V,0. |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05342 € | 26,71 € |
| 1.000 | 0,04849 € | 48,49 € |
| 2.500 | 0,04327 € | 108,18 € |
| 5.000 | 0,04013 € | 200,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03830 € | 383,00 € |
| 20.000 | 0,03613 € | 722,60 € |
| 30.000 | 0,03505 € | 1.051,50 € |
| 50.000 | 0,03384 € | 1.692,00 € |
| 70.000 | 0,03314 € | 2.319,80 € |
| 100.000 | 0,03247 € | 3.247,00 € |
| 120.000 | 0,03214 € | 3.856,80 € |
| 240.000 | 0,03107 € | 7.456,80 € |
| 250.000 | 0,03101 € | 7.752,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

