
CGA4J1X8L1H334K125AC | |
|---|---|
DigiKey Part Number | 445-CGA4J1X8L1H334K125ACTR-ND - Tape & Reel (TR) 445-CGA4J1X8L1H334K125ACCT-ND - Cut Tape (CT) 445-CGA4J1X8L1H334K125ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X8L1H334K125AC |
Description | CAP CER 0.33UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X8L1H334K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15100 € | 7,55 € |
| 100 | 0,13470 € | 13,47 € |
| 500 | 0,10720 € | 53,60 € |
| 1.000 | 0,09871 € | 98,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09356 € | 187,12 € |
| 4.000 | 0,08532 € | 341,28 € |
| 6.000 | 0,08135 € | 488,10 € |
| 10.000 | 0,07735 € | 773,50 € |
| 14.000 | 0,07576 € | 1.060,64 € |
| 20.000 | 0,07551 € | 1.510,20 € |
| 24.000 | 0,07406 € | 1.777,44 € |
| 48.000 | 0,07365 € | 3.535,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

