

| CGA3E1X7R1V474M080AC | |
|---|---|
| DigiKey Part Number | 445-12554-2-ND - Tape & Reel (TR) 445-12554-1-ND - Cut Tape (CT) 445-12554-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CGA3E1X7R1V474M080AC | 
| Description | CAP CER 0.47UF 35V X7R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CGA3E1X7R1V474M080AC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,19000 € | 0,19 € | 
| 10 | 0,11100 € | 1,11 € | 
| 50 | 0,07900 € | 3,95 € | 
| 100 | 0,06950 € | 6,95 € | 
| 500 | 0,05342 € | 26,71 € | 
| 1.000 | 0,04849 € | 48,49 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | 0,03763 € | 150,52 € | 
| 8.000 | 0,03548 € | 283,84 € | 
| 12.000 | 0,03441 € | 412,92 € | 
| 20.000 | 0,03422 € | 684,40 € | 
| 28.000 | 0,03321 € | 929,88 € | 
| 40.000 | 0,03310 € | 1.324,00 € | 
| 48.000 | 0,03305 € | 1.586,40 € | 
| 96.000 | 0,03254 € | 3.123,84 € | 
| 100.000 | 0,03247 € | 3.247,00 € | 
| Unit Price without VAT: | 0,19000 € | 
|---|---|
| Unit Price with VAT: | 0,23560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece