470 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)

CGA2B2X5R1H471M050BA

DigiKey Part Number
445-12230-2-ND - Tape & Reel (TR)
445-12230-1-ND - Cut Tape (CT)
445-12230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B2X5R1H471M050BA
Description
CAP CER 470PF 50V X5R 0402
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B2X5R1H471M050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02900 €0,29 €
500,01940 €0,97 €
1000,01660 €1,66 €
5000,01182 €5,91 €
1.0000,01037 €10,37 €
2.5000,00884 €22,10 €
5.0000,00792 €39,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00696 €69,60 €
20.0000,00635 €127,00 €
30.0000,00605 €181,50 €
50.0000,00572 €286,00 €
70.0000,00552 €386,40 €
100.0000,00534 €534,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €