Upgrade


CGA2B1X7S1C334M050BC | |
|---|---|
DigiKey Part Number | 445-CGA2B1X7S1C334M050BCTR-ND - Tape & Reel (TR) 445-CGA2B1X7S1C334M050BCCT-ND - Cut Tape (CT) 445-CGA2B1X7S1C334M050BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B1X7S1C334M050BC |
Description | CAP CER 0.33UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B1X7S1C334M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06170 € | 6,17 € |
| 500 | 0,04700 € | 23,50 € |
| 1.000 | 0,04249 € | 42,49 € |
| 2.500 | 0,03772 € | 94,30 € |
| 5.000 | 0,03486 € | 174,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03157 € | 315,70 € |
| 20.000 | 0,02969 € | 593,80 € |
| 30.000 | 0,02874 € | 862,20 € |
| 50.000 | 0,02770 € | 1.385,00 € |
| 70.000 | 0,02709 € | 1.896,30 € |
| 100.000 | 0,02650 € | 2.650,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |


