


C1608X5R1E106M080AC | |
|---|---|
DigiKey Part Number | 445-9015-2-ND - Tape & Reel (TR) 445-9015-1-ND - Cut Tape (CT) 445-9015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E106M080AC |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1E106M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15320 € | 7,66 € |
| 100 | 0,13650 € | 13,65 € |
| 500 | 0,10840 € | 54,20 € |
| 1.000 | 0,09973 € | 99,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08425 € | 337,00 € |
| 8.000 | 0,07956 € | 636,48 € |
| 12.000 | 0,07721 € | 926,52 € |
| 20.000 | 0,07461 € | 1.492,20 € |
| 28.000 | 0,07309 € | 2.046,52 € |
| 40.000 | 0,07162 € | 2.864,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |



