C4532C0G2J103J160KA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C4532C0G2J103J160KA

C4532X7T2W334M160KA

DigiKey Part Number
445-13460-2-ND - Tape & Reel (TR)
445-13460-1-ND - Cut Tape (CT)
445-13460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2W334M160KA
Description
CAP CER 0.33UF 450V X7T 1812
Customer Reference
Detailed Description
0.33 µF ±20% 450V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2W334M160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.731
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64500 €6,45 €
500,50680 €25,34 €
1000,46410 €46,41 €
5000,39192 €195,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37700 €377,00 €
2.0000,35827 €716,54 €
3.0000,34888 €1.046,64 €
5.0000,33847 €1.692,35 €
7.0000,33239 €2.326,73 €
10.0000,32654 €3.265,40 €
12.0000,32376 €3.885,12 €
24.0000,31442 €7.546,08 €
25.0000,31393 €7.848,25 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €