

C4532X7T2J304K250KA | |
|---|---|
DigiKey Part Number | 445-13458-2-ND - Tape & Reel (TR) 445-13458-1-ND - Cut Tape (CT) 445-13458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2J304K250KA |
Description | CAP CER 0.3UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2J304K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,65140 € | 32,57 € |
| 100 | 0,59900 € | 59,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49576 € | 247,88 € |
| 1.000 | 0,46911 € | 469,11 € |
| 1.500 | 0,45577 € | 683,65 € |
| 2.500 | 0,44098 € | 1.102,45 € |
| 3.500 | 0,43234 € | 1.513,19 € |
| 5.000 | 0,42403 € | 2.120,15 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

