0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012X5R0J225M085AA

DigiKey Part Number
445-7667-2-ND - Tape & Reel (TR)
445-7667-1-ND - Cut Tape (CT)
445-7667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R0J225M085AA
Description
CAP CER 2.2UF 6.3V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R0J225M085AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.402
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06900 €0,69 €
500,04860 €2,43 €
1000,04220 €4,22 €
5000,03406 €17,03 €
1.0000,02834 €28,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02129 €85,16 €
8.0000,02017 €161,36 €
12.0000,01916 €229,92 €
20.0000,01904 €380,80 €
28.0000,01807 €505,96 €
40.0000,01800 €720,00 €
48.0000,01797 €862,56 €
96.0000,01780 €1.708,80 €
100.0000,01775 €1.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14880 €