C2012C0G2E101J is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK Corporation
In Stock: 12.023
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 7.896
Unit Price: 0,17000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 3.885
Unit Price: 0,31000 €

Similar


TDK Corporation
In Stock: 205.767
Unit Price: 0,12000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,18573 €
Datasheet

Direct


KEMET
In Stock: 472.473
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 177
Unit Price: 0,18000 €
Datasheet

Direct


YAGEO
In Stock: 15.423
Unit Price: 0,40000 €
Datasheet

Direct


Murata Electronics
In Stock: 29.890
Unit Price: 0,19000 €
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33069 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18573 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,33069 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18573 €
Datasheet
0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)

C2012C0G2E101J

DigiKey Part Number
445-4139-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012C0G2E101J
Description
CAP CER 100PF 250V C0G 0805
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E101J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes