0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)

C1608C0G1E682J080AA

DigiKey Part Number
445-2667-2-ND - Tape & Reel (TR)
445-2667-1-ND - Cut Tape (CT)
445-2667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1E682J080AA
Description
CAP CER 6800PF 25V C0G 0603
Customer Reference
Detailed Description
6800 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E682J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.889
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12600 €1,26 €
500,09080 €4,54 €
1000,08010 €8,01 €
5000,06202 €31,01 €
1.0000,05645 €56,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04305 €172,20 €
8.0000,04177 €334,16 €
12.0000,04067 €488,04 €
20.0000,04045 €809,00 €
28.0000,03943 €1.104,04 €
40.0000,03930 €1.572,00 €
48.0000,03924 €1.883,52 €
96.0000,03856 €3.701,76 €
100.0000,03848 €3.848,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €