

C0603C0G1E4R4B030BG | |
---|---|
DigiKey Part Number | 445-13627-2-ND - Tape & Reel (TR) 445-13627-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E4R4B030BG |
Description | CAP CER 4.4PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 4.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E4R4B030BG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,12100 € | 1,21 € |
100 | 0,06850 € | 6,85 € |
1.000 | 0,04080 € | 40,80 € |
2.500 | 0,03409 € | 85,23 € |
5.000 | 0,03012 € | 150,60 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,26040 € |