ALT4532-EVA-01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 3
Unit Price: 31,11000 €
Datasheet
ALT4532-EVA-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALT4532-EVA-01

DigiKey Part Number
445-175182-ND
Manufacturer
Manufacturer Product Number
ALT4532-EVA-01
Description
EVAL BOARD FOR ACM2012E-900
Customer Reference
Detailed Description
ACM2012E-900, ALT4532M-201 - Ethernet Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Interface
Function
Ethernet
Embedded
-
Utilized IC / Part
ACM2012E-900, ALT4532M-201
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes