




AA-019-12-22-00-00 | |
|---|---|
DigiKey Part Number | 926-1050-ND |
Manufacturer | |
Manufacturer Product Number | AA-019-12-22-00-00 |
Description | THERMOELECT ASSY AIR-AIR 20W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 20 W |
Datasheet | Datasheet |
EDA/CAD Models | AA-019-12-22-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 20 W | |
Current | 2.3 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 28 W | |
Operating Temperature | -10°C ~ 52°C | |
Weight | 0.661 lb (299.82 g) | |
Dimensions - Overall | 80mm L x 62.2mm W x 104.5mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,30000 € | 213,30 € |
| 5 | 200,39200 € | 1.001,96 € |
| 10 | 195,08100 € | 1.950,81 € |
| 25 | 188,30360 € | 4.707,59 € |
| Unit Price without VAT: | 213,30000 € |
|---|---|
| Unit Price with VAT: | 264,49200 € |





