Active, Recirculating Chiller 230VAC 4.85 kW 13.2 A 3.96GPM (15.0LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387010178

DigiKey Part Number
1487-387010178-ND
Manufacturer
Manufacturer Product Number
387010178
Description
VRC4500,A1,20,BT1 4500W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller 230VAC 4.85 kW 13.2 A 3.96GPM (15.0LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
13.2 A
Manufacturer
Tark Thermal Solutions
Voltage
230VAC
Series
Flow Rate
3.96GPM (15.0LPM)
Packaging
Box
Fluid Capacity
5000ML (169.1 oz)
Part Status
Active
Operating Temperature
15°C ~ 40°C
Product Type
Active, Recirculating Chiller
Dimensions - Overall
22.17" L x 22.80" W x 32.20" H (563.0mm x 579.0mm x 818.0mm)
Power - Cooling
4.85 kW
Ratings
CE, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15.181,75000 €5.181,75 €
Manufacturers Standard Package
Unit Price without VAT:5.181,75000 €
Unit Price with VAT:6.425,37000 €