



387006928 | |
|---|---|
DigiKey Part Number | 1487-387006928-ND |
Manufacturer | |
Manufacturer Product Number | 387006928 |
Description | OTX20,66,F0,1211,11,EP,W2.25 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.2W @ 27°C 2 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 14.20mm L x 11.20mm W | |
Qmax @ Th | 9.2W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.20mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.7 V | |
Resistance | 3.56 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,24000 € | 34,24 € |
| 5 | 32,17400 € | 160,87 € |
| 10 | 31,32200 € | 313,22 € |
| 26 | 30,18231 € | 784,74 € |
| 52 | 29,38231 € | 1.527,88 € |
| 104 | 28,60365 € | 2.974,78 € |
| Unit Price without VAT: | 34,24000 € |
|---|---|
| Unit Price with VAT: | 42,45760 € |

