
387006644 | |
|---|---|
DigiKey Part Number | 1487-387006644-ND |
Manufacturer | |
Manufacturer Product Number | 387006644 |
Description | OTX08,18,F2,0505,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.0W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 6.70mm L x 4.90mm W | |
Qmax @ Th | 1.0W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.80mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 2.1 V | |
Resistance | 2.43 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,27000 € | 24,27 € |
| 5 | 22,80200 € | 114,01 € |
| 10 | 22,19800 € | 221,98 € |
| 26 | 21,39115 € | 556,17 € |
| 52 | 20,82404 € | 1.082,85 € |
| 104 | 20,27221 € | 2.108,31 € |
| Unit Price without VAT: | 24,27000 € |
|---|---|
| Unit Price with VAT: | 30,09480 € |

