
387006641 | |
|---|---|
DigiKey Part Number | 1487-387006641-ND |
Manufacturer | |
Manufacturer Product Number | 387006641 |
Description | OTX08,08,F0,0303,GG,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.4W @ 27°C 0.8 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 4.90mm L x 3.30mm W | |
Qmax @ Th | 0.4W @ 27°C | |
Delta Tmax @ Th | 72.9°C @ 27°C | |
Height | 2.90mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 900 mV | |
Resistance | 1.08 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 € | 25,64 € |
| 5 | 24,08800 € | 120,44 € |
| 10 | 23,45000 € | 234,50 € |
| 26 | 22,59654 € | 587,51 € |
| 52 | 21,99769 € | 1.143,88 € |
| 104 | 21,41452 € | 2.227,11 € |
| Unit Price without VAT: | 25,64000 € |
|---|---|
| Unit Price with VAT: | 31,79360 € |

