Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805G335KXYTW1BC

DigiKey Part Number
720-VJ0805G335KXYTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805G335KXYTW1BCCT-ND - Cut Tape (CT)
720-VJ0805G335KXYTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805G335KXYTW1BC
Description
CAP CER 3.3UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805G335KXYTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13430 €13,43 €
5000,10688 €53,44 €
1.0000,09842 €98,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08383 €251,49 €
6.0000,07867 €472,02 €
9.0000,07119 €640,71 €
15.0000,07038 €1.055,70 €
21.0000,07016 €1.473,36 €
30.0000,06951 €2.085,30 €
36.0000,06940 €2.498,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €