



16506-302 | |
|---|---|
DigiKey Part Number | 1487-1150-ND |
Manufacturer | |
Manufacturer Product Number | 16506-302 |
Description | PELTIR MS2,102,22,22,17,17,11,W8 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 28.9W @ 25°C 10.3 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 43.90mm L x 43.90mm W | |
Qmax @ Th | 28.9W @ 25°C | |
Delta Tmax @ Th | 87°C @ 25°C | |
Height | 8.94mm | |
Number of Stages | 2 | |
Current - Max | 10.3 A | |
Voltage - Max | 8.2 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |

