



157005297 | |
|---|---|
DigiKey Part Number | 1487-1051-ND |
Manufacturer | |
Manufacturer Product Number | 157005297 |
Description | ET25,12,F2,6262,TA,RT,W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 62.00mm L x 62.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 4.09mm | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - |

