
FXUB70.A.07.C.001 | |
|---|---|
DigiKey Part Number | 931-1330-ND |
Manufacturer | |
Manufacturer Product Number | FXUB70.A.07.C.001 |
Description | RF ANT 850MHZ/1.575GHZ FLT PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, GPRS, GSM, HSPA, LTE, Wi-Fi Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FXUB70.A.07.C.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | AGPS, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 1.575GHz, 1.8GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 3GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 6 | |
VSWR | 2, 2, 1.8, 1.7, 1.7, 2.3 | |
Return Loss | -10dB, -10dB, -11dB, -12dB, -12dB, -8dB | |
Gain | 1dBi, 2.5dBi, 3.5dBi, 5dBi, 5dBi, 4.5dBi | |
Power - Max | 5 W | |
Features | Cable - 150mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | CDMA, GPRS, GSM, HSPA, LTE, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 6,28800 € | 62,88 € |
| 25 | 6,05280 € | 151,32 € |
| 100 | 5,54640 € | 554,64 € |
| 300 | 5,26393 € | 1.579,18 € |
| 500 | 5,15944 € | 2.579,72 € |
| 1.000 | 5,03968 € | 5.039,68 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 10,36640 € |

