MFR Recommended



WSA.5800.A.101151 | |
|---|---|
DigiKey Part Number | 931-1486-ND |
Manufacturer | |
Manufacturer Product Number | WSA.5800.A.101151 |
Description | RF ANT 5.8GHZ FLAT BAR RP-SMA ML |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Flat Bar RP-SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.8GHz | |
Frequency Range | 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.303" (7.70mm) | |
Applications | Wi-Fi, WLAN | |
Base Product Number |


