


MA9908.A.001 | |
|---|---|
DigiKey Part Number | 931-1549-ND |
Manufacturer | |
Manufacturer Product Number | MA9908.A.001 |
Description | GUARDIANX 3M 8IN1 1*ACTIVE GNSS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi Ceramic Patch SMA Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 761MHz, 859MHz, 920MHz, 1.5785GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.45GHz, 2.59GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.547GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.49GHz ~ 2.69GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 10 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.41dBi, 1.53dBi, 1.04dBi, 1.5dBic, 0dBic, 3.17dBi, 3.54dBi, 3.91dBi, 4.08dBi, 4.23dBi, 3.47dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.650" (16.50mm) | |
Applications | DCS, GLONASS, GPS, GSM, LTE, PCS, UMTS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,29000 € | 317,29 € |
| 10 | 274,50400 € | 2.745,04 € |
| 25 | 263,82360 € | 6.595,59 € |
| Unit Price without VAT: | 317,29000 € |
|---|---|
| Unit Price with VAT: | 393,43960 € |

