
MA284.LBIC.001 | |
|---|---|
DigiKey Part Number | 931-MA284.LBIC.001-ND |
Manufacturer | |
Manufacturer Product Number | MA284.LBIC.001 |
Description | GENESIS II - 4IN1 GNSS:2M RG174 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, Wi-Fi Module RP-SMA Male (1), SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750.5MHz, 869MHz, 920MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.4GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 803MHz, 824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 12 | |
VSWR | - | |
Return Loss | -6dB, -10dB | |
Gain | 1.99dBi, 2.34dBi, 1.98dBi, 2.3dBi, 3.15dBi, 3.63dBi, 4.11dBi, 2.85dBi, -3.01dBi, -2.07dBi | |
Features | Cable - 1m, LNA, Filter | |
Termination | RP-SMA Male (1), SMA Male (2) | |
Ingress Protection | IP67 | |
Mounting Type | Adhesive | |
Height (Max) | 0.512" (13.00mm) | |
Applications | Beidou, DCS, Galileo, GLONASS, GNSS, GPS, GSM, LTE, PCS, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,69000 € | 107,69 € |
| 10 | 90,73900 € | 907,39 € |
| 25 | 86,50760 € | 2.162,69 € |
| 100 | 81,85870 € | 8.185,87 € |
| Unit Price without VAT: | 107,69000 € |
|---|---|
| Unit Price with VAT: | 133,53560 € |


