
GSA.8842.A.105111 | |
---|---|
DigiKey Part Number | 931-GSA.8842.A.105111-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8842.A.105111 |
Description | GSA.8842.A.105111 WIDEBAND 5G/4G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, GPS, ISM, Wi-Fi Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 1.5885GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 5.375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.565GHz ~ 1.612GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Module | |
Number of Bands | 8 | |
VSWR | 3 | |
Return Loss | - | |
Gain | -1.9dBi, -1.75dBi, -5.76dBi, -1.67dBi, -1.73dBi, -1.91dBi, -1.79dBi, -2.79dBi | |
Power - Max | 5 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.535" (13.60mm) | |
Applications | 3G, 4G, 5G, GPS, ISM, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,42000 € | 27,42 € |
10 | 22,20700 € | 222,07 € |
25 | 20,90440 € | 522,61 € |
100 | 18,42240 € | 1.842,24 € |
300 | 18,25630 € | 5.476,89 € |
Unit Price without VAT: | 27,42000 € |
---|---|
Unit Price with VAT: | 34,00080 € |