
FKQRMFPCB | |
|---|---|
DigiKey Part Number | 931-FKQRMFPCBTR-ND - Tape & Reel (TR) 931-FKQRMFPCBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKQRMFPCB |
Description | QUAD FAKRA CODE F BROWN PCB MOUN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code F | |
Housing Color | Brown | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,06100 € | 607,32 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 9,06440 € |

