


DSGP182B | |
|---|---|
DigiKey Part Number | 931-DSGP182BTR-ND - Tape & Reel (TR) 931-DSGP182BCT-ND - Cut Tape (CT) 931-DSGP182BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSGP182B |
Description | GPS L1 / GALILEO E1 1575.42MHZ 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch Screw-Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.17dBi | |
Features | - | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,34500 € | 43,45 € |
| 25 | 4,01920 € | 100,48 € |
| 100 | 3,66100 € | 366,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,52775 € | 705,55 € |
| 400 | 3,41805 € | 1.367,22 € |
| 600 | 3,36312 € | 2.017,87 € |
| 1.000 | 3,30227 € | 3.302,27 € |
| 1.400 | 3,26670 € | 4.573,38 € |
| 2.000 | 3,23249 € | 6.464,98 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 7,00600 € |

