
DBP.5787.O.A.60 | |
---|---|
DigiKey Part Number | 931-DBP.5787.O.A.60TR-ND - Tape & Reel (TR) 931-DBP.5787.O.A.60CT-ND - Cut Tape (CT) 931-DBP.5787.O.A.60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBP.5787.O.A.60 |
Description | RF FILTER BANDPASS 5.787GHZ 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.787GHz Center Frequency Band Pass RF Filter (Radio Frequency) 125MHz Bandwidth 2.5dB 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.787GHz Center | |
Bandwidth | 125MHz | |
Filter Type | Band Pass | |
Ripple | 1dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.343" L x 0.157" W (8.70mm x 4.00mm) | |
Height (Max) | 0.126" (3.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,35000 € | 5,35 € |
10 | 4,36800 € | 43,68 € |
25 | 4,02840 € | 100,71 € |
50 | 3,78920 € | 189,46 € |
100 | 3,56450 € | 356,45 € |
250 | 3,46484 € | 866,21 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 2,90855 € | 2.908,55 € |
2.000 | 2,83074 € | 5.661,48 € |
Unit Price without VAT: | 5,35000 € |
---|---|
Unit Price with VAT: | 6,63400 € |