
CGGBP.25.2.A.02 | |
---|---|
DigiKey Part Number | 931-CGGBP.25.2.A.02-ND |
Manufacturer | |
Manufacturer Product Number | CGGBP.25.2.A.02 |
Description | GPS/GLONASS/GALILEO/BEIDOU PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GNSS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CGGBP.25.2.A.02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.556GHz ~ 1.566GHz , 1.574GHz ~ 1.576GHz , 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 3.25dBi, 4.35dBi, 3.44dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.079" (2.00mm) | |
Applications | GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,98000 € | 4,98 € |
10 | 4,53300 € | 45,33 € |
50 | 4,07000 € | 203,50 € |
100 | 3,89940 € | 389,94 € |
250 | 3,18296 € | 795,74 € |
Unit Price without VAT: | 4,98000 € |
---|---|
Unit Price with VAT: | 6,17520 € |