
GMC10X7R224K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R224K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R224K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R224K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R224K16NT |
Description | CAP0603 X7R .22UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01880 € | 1,88 € |
| 500 | 0,01350 € | 6,75 € |
| 1.000 | 0,01188 € | 11,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00947 € | 37,88 € |
| 8.000 | 0,00857 € | 68,56 € |
| 12.000 | 0,00813 € | 97,56 € |
| 20.000 | 0,00763 € | 152,60 € |
| 28.000 | 0,00734 € | 205,52 € |
| 40.000 | 0,00706 € | 282,40 € |
| 48.000 | 0,00693 € | 332,64 € |
| 96.000 | 0,00649 € | 623,04 € |
| 100.000 | 0,00647 € | 647,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

