
L18P010D15-OP | |
|---|---|
DigiKey Part Number | 132-L18P010D15-OP-ND |
Manufacturer | |
Manufacturer Product Number | L18P010D15-OP |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 5µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 5 | 6,50200 € | 32,51 € |
| 10 | 6,24300 € | 62,43 € |
| 25 | 5,93400 € | 148,35 € |
| 50 | 5,72260 € | 286,13 € |
| 100 | 5,52920 € | 552,92 € |
| 600 | 5,09997 € | 3.059,98 € |
| 1.200 | 4,95793 € | 5.949,52 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,91560 € |










